Texas InstrumentsAM3703CBP100Mikroprozessor

MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray

Have complete control over your circuit with this AM3703CBP100 microprocessor from Texas Instruments. This microprocessor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 1000 MHz is its maximum speed. This device is based on the ARM Cortex A8 core architecture. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This is a 32 bit processor.

Import TariffMay apply to this part

Auf Lager: 94 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2340+
    Manufacturer Lead Time:
    18 Wochen
    Country Of origin:
    Südkorea
    • Price: