Texas InstrumentsAM4378BZDN80Mikroprozessor
MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 17.1(Max) |
Verpackungslänge | 17.1(Max) |
Leiterplatte geändert | 491 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | NFBGA |
491 | |
Leitungsform | Ball |
Get the most out of your money by implementing this fast AM4378BZDN80 microprocessor manufactured by Texas Instruments. This microprocessor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 800 MHz is its maximum speed. This device is based on the ARM Cortex A9 core architecture. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V.
EDA / CAD Models |