Texas InstrumentsAMC1200BDUBRSP-Verstärker
SP Amp ISOL Amp Single 5.5V 8-Pin SOP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.35(Max) |
Verpackungsbreite | 6.67(Max) |
Verpackungslänge | 9.55(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
8 | |
Leitungsform | Gull-wing |
Unlike a mono amplifier, this isolation amplifier AMC1200BDUBR differential amplifier from Texas Instruments uses two channels to amplify audio signals. It has a differential output. Its maximum power dissipation is 44 mW. Its typical dual supply voltage is 5 V, with a minimum of 2.7|4.5 V and maximum of 5.5 V. This part has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. It has a single channel per chip.
EDA / CAD Models |