EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The AMC80EVM is a platform that has all the hardware and software required for complete evauation of the AMC80. The AMC80 is a system monitoring and control circuit that includes a seven channel, 10 bit ADC, two programmable fan speed monitors and a two wire iterface.
Entwicklungskit-Funktionen
-Seven channel, 10 bit ADC input.
-Two Fan speed monitor inputs
-Programmable over limit and under limit watchdog circuit
-Two wire digital interfaceDieses Entwicklungskit enthält
-SBOU098, SM-USB-DIG Platform User Guide
-SBOU101, AMC80EVM Users Guide
-SBOC397, AMC80EVM-Software-B (Rev. A)
-SBOC398, AMC80EVM-SourceCode-B (Rev. A)
-10 position ribbon extension cable
-CD-ROM
-USB Extension CableWeitere Informationen zum Entwicklungskit
http://download.siliconexpert.com/pdfs/2012/7/27/4/3/43/717/txn_/manual/amc80.pdf