onsemiAMIS30521C5212RGBewegungsmotorsteuerung
Stepper Motor Driver 32-Pin NQFP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
6 | |
6 to 30 | |
30 | |
8 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85(Max) |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | NQFP EP |
32 |
Automate a wide variety of machines with this stepper AMIS30521C5212RG stepper motor driver, developed by ON Semiconductor. With an output that has a voltage of 0.5 to 4.5 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 6 V and a maximum of 30 V. This motor controller has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |