Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Microstepping Motor Driver | |
Stepper Motor | |
4.75 | |
4.75 to 5.36 | |
5 | |
5.35 | |
-40 | |
125 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 12.95(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC W |
20 | |
Leitungsform | Gull-wing |
ON Semiconductor brings you their latest microstepping AMIS30622C6227G stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. Its typical operating supply voltage is 5 V. This product comes in rail packaging to keep individual parts separated and protected. This motor controller has an operating temperature range of -40 °C to 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.35 V.
EDA / CAD Models |