HoneywellAML21BBA2ABDruckknopfschalter
Switch Push Button N.O./N.C. SPDT Square Button Alternate Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Square Button | |
SPDT | |
N.O./N.C. | |
1 | |
Panel Mount | |
Quick Connect|Solder | |
3 | |
Straight |
Ideal for low current and low voltage circuits, this AML21BBA2AB push button switch from Honeywell will allow you to switch from connected to disconnected state. It has a SPDT configuration. The AML21BBA2AB push switch has a quick connect and solder termination style.