HoneywellAML21BBA2ECDruckknopfschalter
Switch Push Button N.O./N.C. DPDT Square Button Momentary Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
DPDT | |
N.O./N.C. | |
2 | |
Panel Mount | |
Quick Connect|Solder | |
6 | |
Straight |
Ideal for quick switching situations this AML21BBA2EC push button switch manufactured from Honeywell is a must. It has a DPDT configuration. The AML21BBA2EC push switch has a quick connect and solder termination style.