HoneywellAML21CBA2CDDruckknopfschalter
Switch Push Button N.O./N.C. 4PDT Square Button Alternate Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Square Button | |
4PDT | |
N.O./N.C. | |
4 | |
Panel Mount | |
Quick Connect|Solder | |
12 | |
Straight |
Never worry about turning off components or cutting off certain sections of a circuit with this AML21CBA2CD push button switch from Honeywell. It has a 4PDT configuration. The AML21CBA2CD push switch has a quick connect and solder termination style.