HoneywellAML21CBE3ACDruckknopfschalter
Switch Push Button N.O./N.C. DPDT Square Button Momentary Through Hole/Panel Mount PC Pins/Push-On
Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
DPDT | |
N.O./N.C. | |
2 | |
Panel Mount|Through Hole | |
PC Pins|Push-On | |
6 | |
Straight |
Ideal for low current and low voltage circuits, this AML21CBE3AC push button switch from Honeywell will allow you to switch from connected to disconnected state. It has a DPDT configuration. The AML21CBE3AC push switch has a PC pin and push-on termination style.