HoneywellAML21FBA2BADruckknopfschalter
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Rectangular Button | |
SPDT | |
N.O./N.C. | |
1 | |
Panel Mount | |
Quick Connect|Solder | |
3 | |
Straight |
This classic AML21FBA2BA push button switch from Honeywell will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. The AML21FBA2BA push switch has a quick connect and solder termination style.