HoneywellAML21FBE2AADruckknopfschalter
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Rectangular Button | |
SPDT | |
N.O./N.C. | |
1 | |
Panel Mount | |
Quick Connect|Solder | |
3 | |
Straight |
Manually control your circuit components with this AML21FBE2AA push button switch from Honeywell. It has a SPDT configuration. The AML21FBE2AA push switch has a quick connect and solder termination style.