HoneywellAML31EBA4ACDruckknopfschalter
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Rectangular Button | |
DPST | |
N.O. | |
10@250VAC 30VDC | |
3.31 | |
2 | |
Panel Mount | |
Quick Connect|Solder | |
4 | |
7.62 | |
Panel | |
Straight | |
28.85 | |
18.92 | |
36 | |
30.5 | |
20.3 | |
48.45 |
This classic AML31EBA4AC push button switch from Honeywell will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 10 A @ 250VAC 30VDC. It has a DPST configuration. The AML31EBA4AC push switch has a quick connect and solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 30.5 mm long, 48.45 mm tall and 20.3 mm deep.