HoneywellAML31EBA4ADDruckknopfschalter
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.25 | |
Automotive | No |
PPAP | No |
Alternate Contact | |
Rectangular Button | |
DPST | |
N.O. | |
10@250VAC 30VDC | |
2 | |
Panel Mount | |
Quick Connect|Solder | |
4 | |
Straight |
Quickly reset and disrupt processes by mechanically pressing this AML31EBA4AD push button switch from Honeywell. It has a DPST configuration. The AML31EBA4AD push switch has a quick connect and solder termination style.