HoneywellAML35FBB7AC01Wippschalter
Switch Rocker ON OFF DPST Quick Connect/Solder Paddle 15A 250VAC
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Do you need a safe way to turn off and on your device? Use this AML35FBB7AC01 rocker switch from Honeywell for a sleek look. This device has a maximum current rating of 15 A @ 250VAC. It has a DPST configuration. The AML35FBB7AC01 rocker switch panel has a quick connect and solder termination style. The maximum AC voltage rating is 250 VAC. This product is 30.5 mm long, 58 mm tall and 20.5 mm deep.