HoneywellAML36FBB4AC01Wippschalter
Switch Rocker ON OFF DPST Quick Connect/Solder Rocker 15A 250VAC
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Safely turn on and off designs with this AML36FBB4AC01 rocker switch from Honeywell. It has a DPST configuration. This device has a maximum current rating of 15 A @ 250VAC. The AML36FBB4AC01 rocker switch panel has a quick connect and solder termination style. The maximum AC voltage rating is 250 VAC. This product is 30.5 mm long, 53.4 mm tall and 20.5 mm deep.