HoneywellAML41GBE2Schaltindikatoren
Switch Indicators 28VAC/28VDC Incandescent Lamp Rectangular Quick Connect/Solder Panel Mount with Snap-In
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Incandescent Lamp | |
Rectangular | |
Black | |
Rectangular Raised | |
28VAC|28VDC | |
Quick Connect|Solder | |
Panel Mount with Snap-In | |
N/A | |
N/A | |
N/A |
Are you in the market for a device that can display the status of a switch? The AML41GBE2 switch indicator from Honeywell flashes a set of lights to display the status.