HoneywellAML42SBF3Schaltindikatoren
Switch Indicators 24VAC/24VDC LED Rectangular PC Pins/Push-On Panel Mount with Snap-In
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
LED | |
Red | |
Rectangular | |
Black | |
Rectangular Raised | |
24VAC|24VDC | |
PC Pins|Push-On | |
Panel Mount with Snap-In | |
N/A | |
N/A | |
N/A |
Honeywell's AML42SBF3 switch indicator can easily show the status of your switch and help with a variety of troubleshooting issues.