RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Obsolete |
HTS | 8538.90.81.80 |
Automotive | No |
PPAP | No |
Typ | Square Button |
Schalterart | Push Button Switch |
Farbe | Amber |
Produkttiefe (mm) | N/A |
Produktlänge (mm) | N/A |
Produkthöhe (mm) | 4.83 |
Use this square button AML51-C10A switch accessory from Honeywell to better integrate your switches into your system.