RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Typ | Square Button |
Schalterart | Push Button Switch |
Farbe | White |
Produktlänge (mm) | 15 |
Produkthöhe (mm) | 6.85 |
Befestigung | Panel |
Through the use of Honeywell's square button AML51-C11W switch accessory, you can ensure that your system will be compatible with a wide variety of switches.