RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Typ | Square Button |
Schalterart | Push Button Switch |
Farbe | Blue |
Produktlänge (mm) | 15 |
Produkthöhe (mm) | 4.83 |
Befestigung | Panel |
Honeywell brings you their square button AML52-C10B switch accessory, the perfect tool for better integration between your system and external switches.