Meist Gesucht
IntelAN87C196KRF8Microcontrollers - MCUs
MCU 16-bit MCS 96 CISC 16KB EPROM 5V 68-Pin PLCC
Not Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) - 0.38(Min) |
Verpackungsbreite | 24.3(Max) |
Verpackungslänge | 24.3(Max) |
Leiterplatte geändert | 68 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | PLCC |
68 | |
Leitungsform | J-Lead |
Want to centralize your components to one device? Look no further use this AN87C196KRF8 microcontroller manufactured by Intel. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its eprom program memory is 16KB. Its ADC resolution is 10.