Alpha and Omega SemiconductorAO6404MOSFETs
Trans MOSFET N-CH 20V 8.6A 6-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
Power MOSFET | |
Single Quad Drain | |
Enhancement | |
N | |
1 | |
20 | |
±12 | |
8.6 | |
17@10V | |
17.9@4.5V | |
1810@10V | |
2000 | |
10.8 | |
7.2 | |
49 | |
2.5 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
6 |
Amplify electronic signals and switch between them with the help of Alpha & Omega Semiconductor's AO6404 power MOSFET. Its maximum power dissipation is 2000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.