Alpha and Omega SemiconductorAOZ1016AIDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 16V Step Down Single-Out 0.8V to 16V 2A 8-Pin SOIC
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Adjustable | |
600 | |
Yes | |
1 | |
0.8 to 16 | |
2 | |
4.5 | |
16 | |
4.5 to 16 | |
3000 | |
0.5%(Typ) | |
0.5%(Typ) | |
95 | |
2@HBM | |
-40 | |
85 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down AOZ1016AI DC to DC converter from Alpha & Omega Semiconductor. This converter's single output can produce a current up to 2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 16 V. With an adjustable output that has a voltage of 0.8 to 16 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.5%(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 95 % efficient. Its switching regulator has a frequency of 600 kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.