Alpha and Omega SemiconductorAOZ1022DIDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.8V to 16V 3A 8-Pin DFN-A EP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Synchronous Step Down | |
Adjustable | |
600 | |
Yes | |
1 | |
0.8 to 16 | |
3 | |
4.5 | |
18 | |
4.5 to 18 | |
1600 | |
1%(Typ) | |
0.5%(Typ) | |
95 | |
-40 | |
85 | |
Befestigung | Surface Mount |
Verpackungsbreite | 4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN-A EP |
8 |
Adjust the voltage level of your devices with this step down AOZ1022DI DC to DC converter from Alpha & Omega Semiconductor. This converter's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.8 to 16 V, this is power management at its best. This converter is 95 % efficient. At a load regulation of 0.5%(Typ) and line regulation of 1%(Typ) a constant current can be produced at the output of your circuit. You can operate this at a switching frequency of 600 kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.