Alpha and Omega SemiconductorAOZ1024DIDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.8V to 16V 4A 8-Pin DFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Synchronous Step Down | |
Adjustable | |
600 | |
Yes | |
1 | |
0.8 to 16 | |
4 | |
4.5 | |
16 | |
4.5 to 16 | |
1600 | |
1%(Typ) | |
0.5%(Typ) | |
95 | |
-40 | |
85 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 4 |
Verpackungslänge | 5 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
8 | |
Leitungsform | No Lead |
Adjust the voltage level of your devices with this synchronous step down AOZ1024DI DC to DC converter from Alpha & Omega Semiconductor. This converter's single output can produce a current up to 4 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 16 V. With an adjustable output that has a voltage of 0.8 to 16 V, this is power management at its best. This converter is 95 % efficient. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 1%(Typ). Its switching regulator has a frequency of 600 kHz. This converter has an operating temperature range of -40 °C to 85 °C.