Alpha and Omega SemiconductorAOZ1320CI-04Leistungsschaltern
Controller 1.8V to 5.5V 6-Pin SOT-23
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
Efficiency is important when dealing with power distribution. The AOZ1320CI-04 power supply controller from Alpha & Omega Semiconductor regulates and displays power consumption data. This part has an input voltage of 1.8 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.