Alpha and Omega SemiconductorAOZ1361DI01Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 4.5V to 28V 3.4A 10-Pin DFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
1 | |
1 | |
3.4 | |
4.5 | |
28 | |
33 | |
-40 | |
85 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
10 | |
Leitungsform | No Lead |
Your system is safe from abnormal current spikes with this AOZ1361DI-01 load switch from Alpha & Omega Semiconductor. This current limited load switch has single output. With a small input voltage of 4.5 V and a max of 28 V, this will supply sufficient power to your circuit. This current limited load switch has an operating temperature range of -40 °C to 85 °C.