AmphenolAP-146Steckverbinder für Audio und Video
Conn Audio PL 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Audio | |
PL | |
6 | |
6 | |
Solder Cup | |
Straight | |
0.5 | |
60V | |
1000 | |
50 | |
-55 | |
85 | |
3000 | |
Stainless Steel | |
21.03 | |
47.21 | |
Beryllium Copper/Brass | |
Silver/Gold | |
Cable Mount |
Make a secure connection for your applications' sound with the AP-146 audio and video connector from Amphenol. This PL connector's 6 contacts that are made out of beryllium copper/brass and plated with silver/gold. It has a straight body orientation. It has a maximum voltage rating of 60 V. It has a plug type gender. This connector has a single port. AP-146 is housed in thermoplastic. This device has a maximum current rating of 0.5 A. This cable has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 6 terminals use the solder cup termination method. This product is 47.21 mm long with a diameter of 21.03 mm.