Assmann WSW components, IncAP 103D/G-TSteckverbinder, Kontakt
Contact SKT Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
3 | |
4 | |
200 | |
7.43 | |
1.81 | |
1.81 | |
Through Hole |
This AP 103D/G-T connector contact from Assmann WSW Components comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. It uses the solder termination method. This product is 7.43 mm long, 1.81 mm tall and 1.81 mm deep.