Diodes IncorporatedAP1117ID18G-13Linear Regulators
LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) TO-252 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
1.8 | |
1 | |
6.4 | |
18 | |
1.3@800mA|1.4@1A | |
0.2% | |
18mV | |
10 | |
15000 | |
73°C/W | |
12°C/W | |
Current Limit|Noise Reduction|Thermal Shutdown Protection | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.29 |
Verpackungsbreite | 6.1 |
Verpackungslänge | 6.58 |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-252 |
3 | |
Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO AP1117ID18G-13 linear regulator from Diodes Zetex. This device has a maximum power dissipation of 15000 mW. Its typical dropout voltage at current is 1.2@800mA|1.3@1A V. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of -0.3 V and not exceeding a voltage of 18 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 18mV and line regulation of 0.2% you can provide a constant voltage at your output. Its maximum power dissipation is 15000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 1.3@800mA|1.4@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.