Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Are you looking to incorporate a power regulation device for your electronics system? Then this primary side pwm AP1682MTR-G1 secondary side PWM controller from Diodes Zetex is what you've been looking for! This secondary side synchronous controller's single output can produce a current up to 0.3 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 9 V and a maximum of 21 V. This secondary side synchronous controller has an operating temperature range of -40 °C to 105 °C.