Diodes IncorporatedAP2008SG-13DC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 300kHz 8-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.95(Max) |
Verpackungslänge | 4.95(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
8 | |
Leitungsform | Gull-wing |
The high performance buck AP2008SG-13 DC voltage controller from Diodes Zetex is a great way to change DC voltage levels in your circuit. Its output produces a current of 0.2 A. This DC voltage controller has single output. With an output that has a voltage of 0.77 to 18.5 V, this is power management at its best. This DC voltage controller has an input voltage of 20 V. It has a switching frequency of 10 to 300 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has a minimum operating temperature of -20 °C and a maximum of 85 °C.