Diodes IncorporatedAP2181FMG-7Leistungsschaltern
Power Switch Hi Side 1-OUT 0A 95mOhm 6-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.56 |
Verpackungsbreite | 2 |
Verpackungslänge | 1.8 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN EP |
6 | |
Leitungsform | No Lead |
Use this high side switch AP2181FMG-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. Its current limit is 2.1 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.