Diodes IncorporatedAP2182ASG-13USB-Leistungsschaltern

Hi Side Dual 5.5V 2A 8-Pin SO T/R

Use this high side switch AP2182ASG-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. Its current limit is 2 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

Auf Lager: 799 Stück

Quantity Increments of 1 Minimum 310
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    8 Wochen
    Country Of origin:
    China
    • Price: