Diodes IncorporatedAP2411SN-7USB-Leistungsschaltern
Hi Side Single 5.5V 2.5A 6-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side Switch | |
1 | |
2.5 | |
Active High | |
2.7 | |
5.5 | |
90 | |
2 | |
-40 | |
85 | |
100 | |
100 | |
600 | |
50 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.57 |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN EP |
6 | |
Leitungsform | No Lead |
Use this high side switch AP2411SN-7 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. Its current limit is 2.5 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.