Diodes IncorporatedAP2501MP-13USB-Leistungsschaltern
Hi Side Single 5.5V 3.7A 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.86 |
Verpackungsbreite | 3.1 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP EP |
8 | |
Leitungsform | Gull-wing |
Use this high side switch AP2501MP-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. Its current limit is 3.7 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.