Diodes IncorporatedAP2511S-13USB-Leistungsschaltern
Hi Side Single 5.5V 3.7A 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
High Side Switch | |
1 | |
3.7 | |
Active High | |
2.7 | |
5.5 | |
90 | |
2 | |
-40 | |
85 | |
100 | |
100 | |
600 | |
50 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
8 | |
Leitungsform | Gull-wing |
Use this high side switch AP2511S-13 USB powered Ethernet switch from Diodes Zetex to control which one of your devices draws power. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. Its current limit is 3.7 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.