C&KAP2D200SZBEDruckknopfschalter
Switch Push Button N.O. SPST Convex Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Quickly reset and disrupt processes by mechanically pressing this AP2D200SZBE push button switch from C&K Components. This device has a maximum current rating of 0.4 A @ 32VAC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 105 °C. The AP2D200SZBE push switch has a solder lug termination style. This product is 17.4 mm long, 23.99 mm tall and 17.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC.