C&KAP2E200SZBEDruckknopfschalter
Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Turn on and off portions of your circuit design with the aid of this AP2E200SZBE push button switch manufactured from C&K Components. This device has a maximum current rating of 0.4 A @ 32VAC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 105 °C. The AP2E200SZBE push switch has a solder lug termination style. This product is 17.4 mm long, 23.99 mm tall and 17.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 50 VDC.