Diodes IncorporatedAP7115-10WG-7Linear Regulators
LDO Regulator Pos 1V 0.15A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-25 |
5 | |
Leitungsform | Gull-wing |
Having trouble maintaining a steady voltage? This LDO AP7115-10WG-7 linear regulator from Diodes Zetex will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.2@150mA V. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.006%/mA and line regulation of 0.1%/V. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.3@150mA V.