Diodes IncorporatedAP7115-12WG-7Linear Regulators
LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-25 |
5 | |
Leitungsform | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO AP7115-12WG-7 linear regulator from Diodes Zetex. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. With a small input voltage of 2.5 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. By operating at a load regulation of 0.006%/mA and line regulation of 0.1%/V you can provide a constant voltage at your output. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.3@150mA V.