Diodes IncorporatedAP7313-18SRG-7Linear Regulators

LDO Regulator Pos 1.8V 0.15A T/R

Keep the energy stable for every system by using this LDO AP7313-18SRG-7 linear regulator by Diodes Zetex. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 540 mW. Its typical dropout voltage at current is 0.15@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. By only needing an input voltage of 2 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 0.6% and line regulation of 0.2%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 540 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.

Import TariffMay apply to this part

2.000 Stück: morgen versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2000
      Country Of origin:
      China
         
      • Price: 0,0567 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 2.000 Stück
      • Price: 0,0567 €