Diodes IncorporatedAP7365-33YG-13Linear Regulators

LDO Regulator Pos 3.3V 0.6A 4-Pin(3+Tab) SOT-89 T/R

This LDO AP7365-33YG-13 linear regulator developed by Diodes Zetex keeps the power stable! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@600mA V. This voltage regulation device's single output can produce a current up to 0.6 A. With a small input voltage of 2 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 1% and line regulation of 0.2%/V you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.4@600mA V. Its polarity is positive.

Import TariffMay apply to this part

540 Stück: morgen versandbereit

    Total47,96 €Price for 442

    • Service Fee  6,28 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      442
      Maximum Of:
      540
      Country Of origin:
      China
         
      • Price: 0,1085 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 540 Stück
      • Price: 0,1085 €