American Power ConversionAP7563Stromverteilungseinheit
PDU Basic 120V/208V 20A Rack Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Basic | |
AC/AC | |
208 | |
20 | |
120/208 | |
20 | |
50/60 | |
NEMA L21-20P | |
0.9m | |
(21) NEMA 5-20R/(6) NEMA L6-20R | |
3 | |
No | |
0 | |
45 | |
5460 |
This AP7563 power distribution unit from American Power Conversion will safely supply power to all your electronic components. It has a voltage of 120/208. This part can handle a current up to 20 A. This part has an input voltage of 208.