Meist Gesucht
Mean Well EnterprisesAPC-25-500LED-Spannungsversorgung
AC/DC LED Power Supply 25.2W Single 4-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 29.5 mm |
Verpackungsbreite | 57 mm |
Verpackungslänge | 98.6 mm |
Leiterplatte geändert | 4 |
4 | |
Leitungsform | Lead Wire |
Ensure optimal performance of your electronic device with the use of this APC-25-500 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 15 to 50 V and maximum output power of 25.2 W. This part's single output can handle a current up to 0.5 A. This part has a temperature range of -30 °C to 70 °C.