Diodes IncorporatedAPX321WG-7OP-Amp
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-25 |
5 | |
Leitungsform | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier APX321WG-7 OP amp from Diodes Zetex make it a commonly used component in nearly all electronics today. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with CMOS technology. This device uses a single power supply.