Diodes IncorporatedAPX803-31SAG-7Überwachungsschaltungen
Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Using this APX803-31SAG-7 microprocessor supervisory circuit, developed by Diodes Zetex, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.13 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.