Diodes IncorporatedAPX803-40SAG-7Überwachungsschaltungen
Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
200(Typ) | |
Active Low/Open Drain | |
3.94 | |
4 | |
4.06 | |
2.5|3|3.3|5 | |
1.1 | |
5.5 | |
30(Typ) | |
400 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Tape and Reel | |
Voltage Supervisory | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this APX803-40SAG-7 microprocessor supervisory circuit from Diodes Zetex. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4 V, with a minimum of 3.94 V and a maximum of 4.06 V.