Diodes IncorporatedAPX809-31SRG-7Überwachungsschaltungen

Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

If your core processor fails to meet your circuit's demands, use the APX809-31SRG-7 microprocessor supervisory circuit from Diodes Zetex as a backup. This device has a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3 V and a maximum of 3.15 V. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V.

A datasheet is only available for this product at this time.